The SN74ALS245ADW is an 8-bit octal bus transceiver from Rochester Electronics. It features a propagation delay of 10ns and is packaged in a lead-free SOIC package. The device is compliant with Reach SVHC regulations and is available in bulk packaging. The transceiver is designed for high-speed data transfer and is suitable for a variety of applications.
Rochester Electronics SN74ALS245ADW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.