The SN74ALS273N is an 8-bit 8-stage parallel-in/serial-out shift register with a frequency of 35MHz. It is packaged in a PDIP package and is lead free. The device has a nominal supply current of 100uA and an output current of 24mA. The shift register is non-inverting and has a propagation delay of 15ns. It is available in bulk packaging.
Rochester Electronics SN74ALS273N technical specifications.
| Package/Case | PDIP |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 100uA |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS | Not Compliant |
No datasheet is available for this part.