Rochester Electronics SN74ALS27ANSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Gates | 3 |
| Output Current | 8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS | Not Compliant |
No datasheet is available for this part.