9-Bit Bus Transceivers With 3-State Outputs 24-SOIC 0 to 70
Rochester Electronics SN74ALS29863DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 9 |
| Number of Outputs | 9 |
| Packaging | Bulk |
| Propagation Delay | 8ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.