Quad 2-input Positive-NO buffers with open collector outputs 14-SOIC 0 to 70
Rochester Electronics SN74ALS33AD technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS33AD to view detailed technical specifications.
No datasheet is available for this part.