The SN74ALS374AN is an 8-bit octal D-type flip-flop from Rochester Electronics. It operates at a frequency of 35MHz and can source 24mA of current. The device is packaged in a PDIP package and is lead-free compliant. The SN74ALS374AN is designed for use in high-speed digital circuits and is suitable for applications where high-speed data transfer is required. It is compliant with the Reach SVHC directive.
Rochester Electronics SN74ALS374AN technical specifications.
| Package/Case | PDIP |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.