The SN74ALS38BDR is a 4-bit hex inverter from Rochester Electronics, packaged in a lead-free SOIC package. It features a propagation delay of 33ns and an output current of 24mA. The device is available in bulk packaging and has a quiescent current of 4.8mA.
Rochester Electronics SN74ALS38BDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 33ns |
| Quiescent Current | 4.8mA |
| RoHS | Not Compliant |
No datasheet is available for this part.