The SN74ALS533ADW is an 8-bit 8-channel inverting shift register with a maximum frequency of 1MHz. It is packaged in a lead-free SOIC package and is available in bulk packaging. The device has a propagation delay of 19ns and a quiescent current of 18.5mA. It is suitable for use in a variety of applications requiring high-speed data transfer.
Rochester Electronics SN74ALS533ADW technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 18.5mA |
| RoHS | Not Compliant |
No datasheet is available for this part.