Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOP T/R
Rochester Electronics SN74ALS534ANSR technical specifications.
| Package/Case | SOP |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 16ns |
| RoHS | Not Compliant |
No datasheet is available for this part.