The SN74ALS563BN is an 8-bit bus driver from Rochester Electronics, featuring a propagation delay of 18ns and an output current of 24mA. It operates at a frequency of 1MHz and is packaged in a PDIP case. The device is lead-free and compliant with SVHC regulations.
Rochester Electronics SN74ALS563BN technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 18ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.