The SN74ALS574BDWR is an 8-bit non-inverting buffer with a frequency of 35MHz and an output current of 24mA. It is packaged in a lead-free SOIC package and is available in bulk packaging. The device has a propagation delay of 14ns and is suitable for use in a variety of applications.
Rochester Electronics SN74ALS574BDWR technical specifications.
| Package/Case | SOIC |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS | Not Compliant |
No datasheet is available for this part.