Rochester Electronics SN74ALS575ADW technical specifications.
| Package/Case | SOIC |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 14ns |
| RoHS | Not Compliant |
No datasheet is available for this part.