Bus Transceiver, 8-Bit Non-Inverting TTL, 5V, 20-Pin PDIP
Rochester Electronics SN74ALS621AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 33ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.