The SN74ALS641AN is an 8-bit 8-channel 8-output bus transceiver from Rochester Electronics. It features a propagation delay of 25ns and a quiescent current of 33mA. The device is packaged in a PDIP and is lead free. It is compliant with Reach SVHC regulations.
Rochester Electronics SN74ALS641AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 25ns |
| Quiescent Current | 33mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.