Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70
Rochester Electronics SN74ALS645ADW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Voltage | 7V |
| Packaging | Bulk |
| Propagation Delay | 10ns |
| Quiescent Current | 36mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.