Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70
Rochester Electronics SN74ALS645ADWR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 10ns |
| RoHS | Not Compliant |
No datasheet is available for this part.