The SN74ALS645AN is an 8-bit 8-output shift register from Rochester Electronics. It features a propagation delay of 10ns and a quiescent current of 36mA. The device is packaged in a lead-free PDIP package and is compliant with Reach SVHC regulations. The shift register is available in bulk packaging.
Rochester Electronics SN74ALS645AN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 10ns |
| Quiescent Current | 36mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.