SN74ALS646A-1DW
Rochester Electronics SN74ALS646A-1DW technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 32 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Quiescent Current | 55mA |
| RoHS | Not Compliant |
No datasheet is available for this part.