Bus XCVR Single 8-CH 3-ST 24-Pin SOIC Tube
Rochester Electronics SN74ALS652A-1DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Quiescent Current | 55mA |
| RoHS | Not Compliant |
No datasheet is available for this part.