Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70
Rochester Electronics SN74ALS652A-1NT technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.