Octal Bus Transceivers/Registers With 3-State Outputs 24-PDIP 0 to 70
Rochester Electronics SN74ALS653NT technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ALS653NT to view detailed technical specifications.
No datasheet is available for this part.