The SN74ALS666DW is an 8-bit 8-circuit non-inverting logic IC from Rochester Electronics. It features a propagation delay of 18ns and a quiescent current of 40mA. The device is packaged in a lead-free SOIC package and is available in bulk packaging. The output current is rated at 24mA.
Rochester Electronics SN74ALS666DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 40mA |
| RoHS | Not Compliant |
No datasheet is available for this part.