The SN74ALS74AD is a dual 2-bit non-inverting Schmitt trigger from Rochester Electronics. It operates at a frequency of 34MHz and is packaged in a SOIC package. The device is lead free and compliant with Reach SVHC regulations. It can supply an output current of up to 8mA. The propagation delay is 18ns.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74ALS74AD technical specifications.
| Package/Case | SOIC |
| Frequency | 34MHz |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 8mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |