Rochester Electronics SN74ALS760DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 6 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 15ns |
| Quiescent Current | 15mA |
| RoHS | Not Compliant |
No datasheet is available for this part.