Rochester Electronics SN74ALS843DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 9 |
| Number of Outputs | 9 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 18ns |
| RoHS | Not Compliant |
No datasheet is available for this part.