Dual 4-Bit D-Type Latches With 3-State Outputs 24-PDIP 0 to 70
Rochester Electronics SN74ALS873BNT technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| RoHS | Not Compliant |
No datasheet is available for this part.