The SN74ALS874BDW is an 8-bit dual logic gate from Rochester Electronics with a propagation delay of 14ns and an output current of 24mA. It operates at a frequency of 30MHz and is packaged in a lead-free SOIC package. The device is compliant with RoHS and SVHC regulations. It features non-inverting polarity and is available in bulk packaging.
Rochester Electronics SN74ALS874BDW technical specifications.
| Package/Case | SOIC |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Outputs | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.