The SN74ALS990DW is an 8-bit non-inverting logic switch from Rochester Electronics. It operates at a frequency of 1MHz and has a propagation delay of 24ns. The device is packaged in a lead-free SOIC package and is available in rail or tube packaging. The switch has an output current of 24mA and a quiescent current of 40mA.
Rochester Electronics SN74ALS990DW technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 24ns |
| Quiescent Current | 40mA |
| RoHS | Not Compliant |
No datasheet is available for this part.