9-Bit D-Type Transparent ead-Back Latches With 3-State Outputs 24-SOIC 0 to 70
Rochester Electronics SN74ALS992DW technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Bits | 9 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 16ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.