10-Bit D-Type Transparent ead-Back Latches 24-SOIC 0 to 70
Rochester Electronics SN74ALS994DW technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 18ns |
| RoHS | Not Compliant |
No datasheet is available for this part.