10-Bit D-Type Transparent Read-Back Latches 24-PDIP 0 to 70
Rochester Electronics SN74ALS994NT technical specifications.
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.