Octal D-Type Edge-Triggered ead-Back Latches 24-SOIC 0 to 70
Rochester Electronics SN74ALS996DW technical specifications.
| Package/Case | SOIC |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 55mA |
| RoHS | Not Compliant |
No datasheet is available for this part.