The SN74ALS996DWR is an 8-bit non-inverting logic buffer from Rochester Electronics. It features a propagation delay of 28ns and a quiescent current of 55mA. The device is packaged in a lead-free SOIC package and is available in bulk packaging. It is designed to operate with an output current of 24mA.
Rochester Electronics SN74ALS996DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 55mA |
| RoHS | Not Compliant |
No datasheet is available for this part.