Octal D-Type Edge-Triggered Read-Back Latches 24-PDIP 0 to 70
Rochester Electronics SN74ALS996NT technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 100uA |
| Number of Bits | 8 |
| Output Current | 48mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 55mA |
| RoHS | Not Compliant |
No datasheet is available for this part.