Read Back Latch; Flip-flop; PDIP; 7 V; 0.1 ma; 2 V; 0.8 V; 3.2 V (typ.)
Rochester Electronics SN74ALS996NTE4 technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| RoHS | Not Compliant |
No datasheet is available for this part.