6-ch, 1.65-V to 3.6-V inverters 14-TVSOP -40 to 85
Rochester Electronics SN74ALVC04DGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 2.8ns |
| RoHS | Not Compliant |
No datasheet is available for this part.