Hex Inverter 14-SO -40 to 85
Rochester Electronics SN74ALVC04NSR technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Number of Bits | 6 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| RoHS | Not Compliant |
No datasheet is available for this part.