Hex Inverter 14-TSSOP -40 to 85
Rochester Electronics SN74ALVC04PWE4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| RoHS | Not Compliant |
No datasheet is available for this part.