Rochester Electronics SN74ALVC04PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 2.8ns |
| RoHS | Not Compliant |
No datasheet is available for this part.