The SN74ALVC10D is a 3-input logic gate with a propagation delay of 3ns. It is packaged in a lead-free SOIC package and has an output current of 24mA. The device is available in bulk packaging and is compliant with Reach SVHC regulations.
Rochester Electronics SN74ALVC10D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 3ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.