Rochester Electronics SN74ALVC126DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Propagation Delay | 3.1ns |
| RoHS | Not Compliant |
No datasheet is available for this part.