16-Bit Universal Bus Driver With 3-State Outputs 48-TSSOP -40 to 85
Rochester Electronics SN74ALVC162334DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Output Current | 12mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.