3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-TSSOP -40 to 85
Rochester Electronics SN74ALVCF162834GR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 18 |
| Output Current | 18mA |
| Packaging | Tape and Reel |
| Propagation Delay | 4.6ns |
| RoHS | Not Compliant |
No datasheet is available for this part.