12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
Rochester Electronics SN74ALVCH162260DL technical specifications.
| Package/Case | SSOP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 12 |
| Number of Outputs | 24 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 4.9ns |
| RoHS | Not Compliant |
No datasheet is available for this part.