1-Bit To 4-Bit Address Driver With 3-State Outputs 56-TVSOP -40 to 85
Rochester Electronics SN74ALVCH162344VR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Outputs | 32 |
| Packaging | Cut Tape |
| Propagation Delay | 4.4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.