SN74ALVCH162374DLR
Rochester Electronics SN74ALVCH162374DLR technical specifications.
| Package/Case | SSOP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Output Current | 12mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.