16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Rochester Electronics SN74ALVCH16244KR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Propagation Delay | 3ns |
| RoHS | Not Compliant |
No datasheet is available for this part.