12-bit to 24-bit registered bus exchanger with 3-state outputs 56-TSSOP -40 to 85
Rochester Electronics SN74ALVCH16269DGGR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 24 |
| Number of Outputs | 12 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 6.2ns |
| RoHS | Not Compliant |
No datasheet is available for this part.