3.3-V 20-Bit Flip-Flop With 3-State Outputs 56-SSOP -40 to 85
Rochester Electronics SN74ALVCH162721DLR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 20 |
| Number of Outputs | 20 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.