The SN74ALVCH16373DL is a 16-bit non-inverting logic device with 16 outputs. It features a propagation delay of 3.6ns and an output current of 24mA. The device is packaged in a lead-free SSOP package and is available in bulk packaging. It meets the requirements for Reach SVHC compliance.
Rochester Electronics SN74ALVCH16373DL technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.